MAX6241AESA+
Images are for reference only
See Product Specifications
See Product Specifications
700-MAX6241AESA
MAX6241AESA+
Mfr.:
Description:
Voltage References Low-Noise, Precision, +2.5V/+4.096V/+5V
Voltage References Low-Noise, Precision, +2.5V/+4.096V/+5V
Datasheet:
In Stock: 129
-
Stock:
-
129 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp400.860 | Rp400.860 | |
| Rp320.688 | Rp3.206.880 | |
| Rp300.507 | Rp7.512.675 | |
| Rp278.309 | Rp27.830.900 | |
| Rp266.017 | Rp79.805.100 | |
| Rp261.431 | Rp130.715.500 |
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390070
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Thailand
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- United States
Indonesia
