MAX6604AAHA+

Analog Devices / Maxim Integrated
700-MAX6604AAHA+
MAX6604AAHA+

Mfr.:

Description:
Board Mount Temperature Sensors Precision Temperature Monitor for DDR Me

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 318

Stock:
318 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp75.035 Rp75.035
Rp67.146 Rp335.730
Rp64.211 Rp642.110
Rp60.725 Rp1.518.125
Rp56.322 Rp2.816.100
Rp54.121 Rp5.303.858
Rp51.185 Rp30.096.780
Rp49.534 Rp53.397.652
Rp47.333 Rp120.604.484

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 1 C
- 20 C
+ 125 C
TSSOP-8
2-Wire, I2C, SMBus
2.7 V
3.6 V
Local
11 bit
Shutdown
SMD/SMT
Tube
Brand: Analog Devices / Maxim Integrated
Product: Temperature Monitors
Product Type: Board Mount Temperature Sensor ICs
Series: MAX6604
Factory Pack Quantity: 98
Subcategory: Sensors
Type: Temperature Monitor
Part # Aliases: MAX6604
Unit Weight: 1,570 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Digital Temperature Sensors

Analog Devices Inc. Digital Temperature Sensors are part of a wide range of temperature sensing and control applications that offer many design alternatives. These solutions offer in-depth design information and circuits for building thermal sensing signal chains using the most popular thermal sensors. Usually, the first step in designing a thermal sensing and control system is to determine the temperature range that must be sensed as well as the operating environment. The next step is selecting a thermal sensor. There are four main types of thermal sensors: silicon, thermistor, RTD, and thermocouple. ADI provides either complete signal chain solutions or integrated ICs that can take the thermal transducer signal, process it, and provide either an analog or digital communication path back to the control device.