MAX6633MSA+

Analog Devices / Maxim Integrated
700-MAX6633MSA
MAX6633MSA+

Mfr.:

Description:
Board Mount Temperature Sensors 12-Bit Plus Sign Temperature Sensors with SMBus/I C-Compatible Serial Interface

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 513

Stock:
513 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp89.162 Rp89.162
Rp79.989 Rp399.945
Rp76.686 Rp766.860
Rp72.650 Rp1.816.250
Rp69.898 Rp3.494.900
Rp67.146 Rp6.714.600
Rp61.643 Rp30.821.500
Rp59.991 Rp59.991.000
Rp58.891 Rp147.227.500

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp89.162
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX6633MSA+T
Analog Devices / Maxim Integrated
Board Mount Temperature Sensors 12-Bit Plus Sign Temperature Sensors with SMBus/I C-Compatible Serial Interface

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 2.5 C
- 55 C
+ 150 C
SOIC-8
2-Wire, I2C, SMBus
3 V
5.5 V
Local
12 bit
Shutdown
SMD/SMT
Tube
Brand: Analog Devices / Maxim Integrated
Operating Supply Current: 700 uA
Pd - Power Dissipation: 471 mW
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: MAX6633
Factory Pack Quantity: 100
Subcategory: Sensors
Temperature Threshold: Programmable
Type: Temperature Sensor
Part # Aliases: MAX6633
Unit Weight: 80 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Digital Temperature Sensors

Analog Devices Inc. Digital Temperature Sensors are part of a wide range of temperature sensing and control applications that offer many design alternatives. These solutions offer in-depth design information and circuits for building thermal sensing signal chains using the most popular thermal sensors. Usually, the first step in designing a thermal sensing and control system is to determine the temperature range that must be sensed as well as the operating environment. The next step is selecting a thermal sensor. There are four main types of thermal sensors: silicon, thermistor, RTD, and thermocouple. ADI provides either complete signal chain solutions or integrated ICs that can take the thermal transducer signal, process it, and provide either an analog or digital communication path back to the control device.