MAX6714DUB+T

Analog Devices / Maxim Integrated
700-MAX6714DUBT
MAX6714DUB+T

Mfr.:

Description:
Supervisory Circuits Low-Voltage, High-Accuracy, Quad Voltage Monitors in MAX Package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.546

Stock:
2.546 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp224.188 Rp224.188
Rp174.287 Rp1.742.870
Rp166.215 Rp4.155.375
Rp144.383 Rp14.438.300
Rp137.778 Rp34.444.500
Rp125.670 Rp62.835.000
Rp110.259 Rp110.259.000
Full Reel (Order in multiples of 2500)
Rp107.508 Rp268.770.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp224.372
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX6714DUB+
Analog Devices / Maxim Integrated
Supervisory Circuits Low-Voltage, High-Accuracy, Quad Voltage Monitors in MAX Package

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
UMAX-10
3.3 V, Adjustable
4 Input
Active Low, Open Drain
Manual Reset
No Watchdog
No Backup
30 us
5.5 V
- 40 C
+ 85 C
2 %
MAX6714
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Operating Supply Current: 80 uA
Overvoltage Threshold: 3.15 V, Adjustable
Pd - Power Dissipation: 444 mW
Product Type: Supervisory Circuits
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2 V
Undervoltage Threshold: 3 V, Adjustable
Part # Aliases: MAX6714
Unit Weight: 383,740 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.