MAX6827RUT+T

Analog Devices / Maxim Integrated
700-MAX6827RUTT
MAX6827RUT+T

Mfr.:

Description:
Supervisory Circuits Dual, Ultra-Low-Voltage SOT23 uP Supervisors with Manual Reset and Watchdog Timer

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.398

Stock:
2.398 Can Dispatch Immediately
Quantities greater than 2398 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp79.805 Rp79.805
Rp60.175 Rp601.750
Rp55.221 Rp1.380.525
Rp49.901 Rp4.990.100
Rp47.333 Rp11.833.250
Rp46.966 Rp23.483.000
Rp44.214 Rp44.214.000
Full Reel (Order in multiples of 2500)
Rp42.930 Rp107.325.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
SOT-23-6
2.63 V
2 Input
Active High, Push-Pull
Manual Reset
Watchdog
No Backup
320 ms
5.5 V
- 40 C
+ 125 C
2.5 %
MAX6827
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Chip Enable Signals: No Chip Enable
Operating Supply Current: 10 uA
Overvoltage Threshold: 2.72 V, Adjustable
Pd - Power Dissipation: 696 mW
Power Fail Detection: No
Product Type: Supervisory Circuits
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.2 V
Undervoltage Threshold: 2.53 V, Adjustable
Part # Aliases: MAX6827
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.