MAX6884ETP+

Analog Devices / Maxim Integrated
700-MAX6884ETP
MAX6884ETP+

Mfr.:

Description:
Supervisory Circuits EEPROM-Programmable, Hex, Power-Supply S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.213

Stock:
1.213 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp436.635 Rp436.635
Rp341.603 Rp3.416.030
Rp326.192 Rp8.154.800
Rp291.701 Rp35.004.120
Rp278.309 Rp83.492.700
Rp264.733 Rp142.955.820
1.020 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
TQFN-EP-20
1 V to 5.8 V
6 Input
Active Low, Open Drain, Push-Pull
Manual Reset
Watchdog
No Backup
2.5 ms
5.8 V
- 40 C
+ 85 C
1 %
MAX6884
Tube
Brand: Analog Devices / Maxim Integrated
Operating Supply Current: 1.1 mA
Overvoltage Threshold: 5.8 V, 3.05 V, 1.017 V
Pd - Power Dissipation: 1.702 W
Product Type: Supervisory Circuits
Factory Pack Quantity: 60
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.7 V
Undervoltage Threshold: 1 V, 500 mV, 167 mV
Part # Aliases: MAX6884
Unit Weight: 64,887 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.