MAX6959BAEE+T
Images are for reference only
See Product Specifications
See Product Specifications
700-MAX6959BAEET
MAX6959BAEE+T
Mfr.:
Description:
LED Display Drivers 2-Wire Interfaced, 3V to 5.5V, 4-Digit,
LED Display Drivers 2-Wire Interfaced, 3V to 5.5V, 4-Digit,
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 2500) | ||
| Rp232.077 | Rp580.192.500 | |
Alternative Packaging
Similar Product
Analog Devices / Maxim Integrated
LED Display Drivers 2-Wire Interfaced, 3V to 5.5V, 4-Digit,
Datasheet
Application Notes
- Charlieplexing - Reduced Pin-Count LED Display Multiplexing (PDF)
- Driving 4-1/2 Digit Counter Displays with the MAX6958/59 LED Drivers (PDF)
- Driving 4-1/2 Digit Meter Displays with the MAX6958/59 LED Drivers (PDF)
- Electronic Displays Comparison (PDF)
- Extending the MAX6959 LED Display-Driver Keyscan from 8-Keys to 12-Keys (PDF)
- Individual LED Intensity Control with MAX6958/MAX6959 LED Drivers (PDF)
- LEDs Are Still Popular (and Improving) after All These Years (PDF)
- Wiring the MAX6958/59 to 4-Digit Clock Displays (PDF)
Compliance Codes
- CNHTS:
- 8542319000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
