MAX7301AAI+

Analog Devices / Maxim Integrated
700-MAX7301AAI
MAX7301AAI+

Mfr.:

Description:
Interface - I/O Expanders 4-Wire-Interfaced, 2.5V to 5.5V, 20-Port

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.268

Stock:
1.268 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp261.064 Rp261.064
Rp198.320 Rp1.983.200
Rp190.065 Rp4.751.625
Rp167.499 Rp15.409.908
Rp159.243 Rp43.951.068
Rp148.970 Rp75.378.820
Rp139.063 Rp140.731.756

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp261.064
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX7301AAI+T
Analog Devices / Maxim Integrated
Interface - I/O Expanders 4-Wire-Interfaced, 2.5V to 5.5V, 20-Port

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface - I/O Expanders
RoHS:  
MAX7301
SMD/SMT
SSOP-28
Serial, SPI
20 I/O
With Interrupt
2.5 V
5.5 V
26 MHz
- 40 C
+ 125 C
Tube
Without ESD Protection
Brand: Analog Devices / Maxim Integrated
Operating Supply Voltage: 2.5 V to 5.5 V
Output Current: +/- 4.5 mA, +/- 18 mA
Product: I/O Expanders
Product Type: I/O Expanders
Factory Pack Quantity: 46
Subcategory: Interface ICs
Type: I/O Expander
Part # Aliases: MAX7301
Unit Weight: 710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Control and Automation Solutions - PLCs

Analog Devices Inc. PLC Control and Automation Solutions provide the ability to integrate the right features into ICs, enabling PLC (Programmable Logic Controller) designers to reduce system cost, power demands, and overall footprint while providing the accuracy and reliability needed for industrial measurements.

FEATURED PRODUCTS
ANALOG DEVICES INC.