MAX7312AWG+T

Analog Devices / Maxim Integrated
700-MAX7312AWGT
MAX7312AWG+T

Mfr.:

Description:
Interface - I/O Expanders 2-Wire-Interfaced 16-Bit I/O Port Expand

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 106

Stock:
106 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp158.326 Rp158.326
Rp122.735 Rp1.227.350
Rp113.929 Rp2.848.225
Rp104.205 Rp10.420.500
Rp98.518 Rp24.629.500
Rp97.050 Rp48.525.000
Full Reel (Order in multiples of 1000)
Rp90.629 Rp90.629.000
Rp87.694 Rp175.388.000
5.000 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp158.326
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX7312AWG+
Analog Devices / Maxim Integrated
Interface - I/O Expanders 2-Wire-Interfaced 16-Bit I/O Port Expand

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface - I/O Expanders
RoHS:  
MAX7312
SMD/SMT
SOIC-Wide-24
I2C, Serial
16 I/O
With Interrupt
2 V
5.5 V
400 kHz
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Without ESD Protection
Brand: Analog Devices / Maxim Integrated
Logic Family: MAX7312
Operating Supply Current: 15.5 uA
Operating Supply Voltage: 2 V to 5.5 V
Output Current: 43 mA
Output Type: Open Drain
Pd - Power Dissipation: 640 mW
Product Type: I/O Expanders
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Part # Aliases: MAX7312
Unit Weight: 1,429 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ANALOG DEVICES INC.