MAX7321AEE+

Analog Devices / Maxim Integrated
700-MAX7321AEE
MAX7321AEE+

Mfr.:

Description:
Interface - I/O Expanders I C Port Expander with 8 Open-Drain I/Os

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 313

Stock:
313 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp144.200 Rp144.200
Rp110.626 Rp1.106.260
Rp102.921 Rp2.573.025
Rp90.629 Rp9.062.900
Rp85.859 Rp25.757.700
Rp77.053 Rp38.526.500
Rp64.945 Rp64.945.000
Rp62.193 Rp155.482.500

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp144.200
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX7321AEE+T
Analog Devices / Maxim Integrated
Interface - I/O Expanders I C Port Expander with 8 Open-Drain I/Os

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface - I/O Expanders
RoHS:  
MAX7321
SMD/SMT
QSOP-16
I2C, Serial
8 I/O
With Interrupt
1.71 V
5.5 V
400 kHz
- 40 C
+ 125 C
Tube
Without ESD Protection
Brand: Analog Devices / Maxim Integrated
Operating Supply Voltage: 1.71 V to 5.5 V
Pd - Power Dissipation: 667 mW
Product Type: I/O Expanders
Factory Pack Quantity: 100
Subcategory: Interface ICs
Part # Aliases: MAX7321
Unit Weight: 288 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
ANALOG DEVICES INC.