MAX7408EUA+T

Analog Devices / Maxim Integrated
700-MAX7408EUAT
MAX7408EUA+T

Mfr.:

Description:
Active Filters 5th Order, Lowpass, Elliptic, Switched-C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
20.000 Can Dispatch in 20 Days
Minimum: 2500   Multiples: 2500
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
Rp93.565 Rp233.912.500
5.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp163.463
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX7408EUA+
Analog Devices / Maxim Integrated
Active Filters 5th Order, Lowpass, Elliptic, Switched-C

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Active Filters
RoHS:  
MAX7408
15 kHz
1 Channel
5.5 V
4.5 V
- 40 C
+ 85 C
SMD/SMT
UMAX-8
Reel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Operating Supply Voltage: 5 V
Product Type: Active Filters
Factory Pack Quantity: 2500
Subcategory: Filters
Part # Aliases: MAX7408
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390020
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99