MAX77324EVKIT#

Analog Devices / Maxim Integrated
700-MAX77324EVKIT#
MAX77324EVKIT#

Mfr.:

Description:
Power Management IC Development Tools MAX77324 EVKIT for 1.5A, High-Efficiency

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.707.462 Rp1.707.462

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Voltage Regulator - Switching Regulator
2.5 V to 4.8 V
600 mV to 2 V
MAX77324
MAX77324
Brand: Analog Devices / Maxim Integrated
Output Current: 1.5 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 96 g
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
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX77324EVKIT Evaluation Kit

Analog Devices Inc. MAX77324EVKIT Evaluation Kit is used to design and evaluate high-efficiency synchronous step-down DC-DC converters with integrated MOSFETs. The MOSFETs operate over a 2.5V to 4.8V input voltage range, 0.6V to 2V output voltage range, and support up to 1.5A load current. ADI MAX77324 automatically transitions between PWM and SKIP modes of operation when the load condition changes.