MAX77751CEFG+T
Images are for reference only
See Product Specifications
See Product Specifications
700-MAX77751CEFG+T
MAX77751CEFG+T
Mfr.:
Description:
Battery Management 14V Input, 3A USB Type C Autonomous Char
Battery Management 14V Input, 3A USB Type C Autonomous Char
Datasheet:
In Stock: 2.728
-
Stock:
-
2.728 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
19 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp80.355 | Rp80.355 | |
| Rp60.909 | Rp609.090 | |
| Rp56.139 | Rp1.403.475 | |
| Rp50.818 | Rp5.081.800 | |
| Rp48.250 | Rp12.062.500 | |
| Rp48.067 | Rp24.033.500 | |
| Rp46.415 | Rp46.415.000 | |
| Full Reel (Order in multiples of 2500) | ||
| Rp43.847 | Rp109.617.500 | |
| Rp43.297 | Rp216.485.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Similar Product
Analog Devices / Maxim Integrated
Battery Management 14V Input, 3A USB Type C Autonomous Char
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
