MAX77757HEFG370+
Images are for reference only
See Product Specifications
See Product Specifications
700-MAX77757HEFG370+
MAX77757HEFG370+
Mfr.:
Description:
Battery Management 14V Input, 3A USB Type C Autonomous Char
Battery Management 14V Input, 3A USB Type C Autonomous Char
Datasheet:
In Stock: 1.023
-
Stock:
-
1.023 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
22 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1023 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp90.079 | Rp90.079 | |
| Rp68.614 | Rp686.140 | |
| Rp63.110 | Rp1.577.750 | |
| Rp57.240 | Rp5.724.000 | |
| Rp54.488 | Rp13.622.000 | |
| Rp52.286 | Rp26.143.000 | |
| Rp50.818 | Rp50.818.000 | |
| Rp49.351 | Rp123.180.096 |
Datasheet
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Korea, Republic of
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
