MAX8841ELT33+T

Analog Devices / Maxim Integrated
700-MAX8841ELT33T
MAX8841ELT33+T

Mfr.:

Description:
LDO Voltage Regulators PSRR 150mA Linear Regulator

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.659

Stock:
1.659 Can Dispatch Immediately
Quantities greater than 1659 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp43.663 Rp43.663
Rp27.886 Rp278.860
Rp24.951 Rp623.775
Rp20.548 Rp2.054.800
Rp17.851 Rp4.462.750
Rp16.915 Rp8.457.500
Rp14.200 Rp14.200.000
Full Reel (Order in multiples of 2500)
Rp12.952 Rp32.380.000
Rp12.897 Rp96.727.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
UDFN-6
3.3 V
150 mA
1 Output
Positive
40 uA
2 V
6 V
Fixed
- 40 C
+ 85 C
80 mV
MAX8841
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Dropout Voltage - Max: 170 mV
Ib - Input Bias Current: 220 uA
Line Regulation: 0.001 %/V
Load Regulation: 0.003 %/mA
Pd - Power Dissipation: 1.68 W
Product Type: LDO Voltage Regulators
Reference Voltage: 1.225 V
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Part # Aliases: MAX8841
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.