MAX8866TEUA+

Analog Devices / Maxim Integrated
700-MAX8866TEUA
MAX8866TEUA+

Mfr.:

Description:
LDO Voltage Regulators Dual, Low-Dropout, 100mA Linear Regulato

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp111.177 Rp111.177
Rp78.704 Rp787.040
Rp73.201 Rp3.660.050
Rp64.394 Rp6.439.400
Rp61.092 Rp15.273.000
Rp54.855 Rp27.427.500
Rp46.232 Rp46.232.000
Rp44.397 Rp110.992.500

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
UMAX-8
3.15 V
100 mA
2 Output
Positive
145 uA
2.5 V
5.5 V
Adjustable, Fixed
- 40 C
+ 85 C
55 mV
MAX8866T
Tube
Brand: Analog Devices / Maxim Integrated
Dropout Voltage - Max: 120 mV at 50 mA
Ib - Input Bias Current: 145 uA
Line Regulation: 0 % / V
Load Regulation: 0.012 %/mA
Pd - Power Dissipation: 330 mW
Product Type: LDO Voltage Regulators
Reference Voltage: 1.288 V
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Part # Aliases: MAX8866T
Unit Weight: 24,667 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.