MAX889RESA+
Images are for reference only
See Product Specifications
See Product Specifications
700-MAX889RESA
MAX889RESA+
Mfr.:
Description:
Switching Voltage Regulators High-Frequency, Regulated, 200mA, Invert
Switching Voltage Regulators High-Frequency, Regulated, 200mA, Invert
Datasheet:
In Stock: 261
-
Stock:
-
261 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp134.843 | Rp134.843 | |
| Rp104.205 | Rp1.042.050 | |
| Rp96.500 | Rp2.412.500 | |
| Rp87.877 | Rp8.787.700 | |
| Rp82.190 | Rp24.657.000 | |
| Rp81.456 | Rp40.728.000 | |
| Rp78.888 | Rp78.888.000 | |
| Rp77.053 | Rp192.632.500 |
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp134.843
Min:
1
Similar Product
Analog Devices / Maxim Integrated
Switching Voltage Regulators High-Frequency, Regulated, 200mA, Invert
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Philippines
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
