MAX9077ESA+

Analog Devices / Maxim Integrated
700-MAX9077ESA
MAX9077ESA+

Mfr.:

Description:
Analog Comparators Low-Cost, Ultra-Small, 3 A Single-Supply Comparators

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 291

Stock:
291 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp81.640 Rp81.640
Rp62.009 Rp620.090
Rp57.056 Rp1.426.400
Rp51.369 Rp5.136.900
Rp49.534 Rp14.860.200
Rp46.966 Rp23.483.000
Rp45.498 Rp45.498.000
Rp44.581 Rp111.452.500

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp83.107
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX9077ESA+T
Analog Devices / Maxim Integrated
Analog Comparators Low-Cost, Ultra-Small, 3 A Single-Supply Comparators

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-8
2 Channel
Rail-to-Rail
580 ns
General Purpose
2.1 V
5.5 V
5.2 uA
2 mA
8 mV
20 nA
- 40 C
+ 85 C
MAX9077
Tube
Brand: Analog Devices / Maxim Integrated
CMRR - Common Mode Rejection Ratio: 60 dB
Input Type: Rail-to-Rail
Ios - Input Offset Current: 1 nA
Pd - Power Dissipation: 471 mW
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Part # Aliases: MAX9077
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.