MAX9095AUD+T

Analog Devices / Maxim Integrated
700-MAX9095AUD+T
MAX9095AUD+T

Mfr.:

Description:
Analog Comparators General-Purpose, Low-Voltage, Quad, Tiny

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.475

Stock:
1.475 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp70.265 Rp70.265
Rp53.020 Rp530.200
Rp48.617 Rp1.215.425
Rp43.847 Rp4.384.700
Rp41.645 Rp10.411.250
Rp41.279 Rp20.639.500
Rp39.260 Rp39.260.000
Full Reel (Order in multiples of 2500)
Rp37.793 Rp94.482.500
Rp37.426 Rp187.130.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp70.265
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX9095AUD+
Analog Devices / Maxim Integrated
Analog Comparators General-Purpose, Low-Voltage, Quad, Tiny

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Comparators
RoHS:  
SMD/SMT
TSSOP-14
4 Channel
Open Drain
100 ns
General Purpose
1.8 V
5.5 V
360 uA
35 mA
7 mV
250 nA
- 40 C
+ 125 C
MAX9095
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Ios - Input Offset Current: 50 nA
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Part # Aliases: MAX9095
Unit Weight: 140,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.