MAX9121EUE+

Analog Devices / Maxim Integrated
700-MAX9121EUE
MAX9121EUE+

Mfr.:

Description:
LVDS Interface IC Quad LVDS Line Receivers with Integrated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.456

Stock:
5.456 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp208.411 Rp208.411
Rp161.995 Rp1.619.950
Rp154.473 Rp3.861.825
Rp134.109 Rp12.874.464
Rp128.055 Rp36.879.840
Rp116.864 Rp67.313.664
Rp102.371 Rp108.103.776
2.592 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp208.411
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX9121EUE+T
Analog Devices / Maxim Integrated
LVDS Interface IC Quad LVDS Line Receivers with Integrated

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LVDS Interface IC
RoHS:  
4 Driver
4 Receiver
500 Mb/s
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-16
Tube
Brand: Analog Devices / Maxim Integrated
Operating Supply Current: 25 uA
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 755 mW
Product Type: LVDS Interface IC
Propagation Delay Time: 2.7 ns
Series: MAX9121
Factory Pack Quantity: 96
Subcategory: Interface ICs
Part # Aliases: MAX9121
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99