MAX9144EUD+T

Analog Devices / Maxim Integrated
700-MAX9144EUDT
MAX9144EUD+T

Mfr.:

Description:
Analog Comparators 40ns, Low-Power, 3V/5V, Rail-to-Rail Sin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.147

Stock:
2.147 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2147 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp118.699 Rp118.699
Rp90.996 Rp909.960
Rp84.208 Rp2.105.200
Rp76.503 Rp7.650.300
Rp73.384 Rp18.346.000
Rp72.100 Rp36.050.000
Rp71.182 Rp71.182.000
Full Reel (Order in multiples of 2500)
Rp67.880 Rp169.700.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp117.414
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX9144EUD+
Analog Devices / Maxim Integrated
Analog Comparators 40ns, Low-Power, 3V/5V, Rail-to-Rail Sin

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Comparators
RoHS:  
SMD/SMT
TSSOP-14
2 Channel
CMOS, TTL
40 ns
General Purpose
2.7 V
5.5 V
300 uA
4 mA
2 mV
320 nA
- 40 C
+ 85 C
MAX9144
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Ios - Input Offset Current: 120 nA
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 40 ns
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Part # Aliases: MAX9144
Unit Weight: 140,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Control and Automation Solutions - PLCs

Analog Devices Inc. PLC Control and Automation Solutions provide the ability to integrate the right features into ICs, enabling PLC (Programmable Logic Controller) designers to reduce system cost, power demands, and overall footprint while providing the accuracy and reliability needed for industrial measurements.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.