MAX9150EUI+

Analog Devices / Maxim Integrated
700-MAX9150EUI
MAX9150EUI+

Mfr.:

Description:
LVDS Interface IC Low-Jitter, 10-Port LVDS Repeater

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
45
Expected 18/08/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp384.716 Rp384.716
Rp322.706 Rp3.227.060
Rp290.234 Rp14.511.700
Rp280.143 Rp28.014.300
Rp259.229 Rp64.807.250
Rp255.193 Rp127.596.500
2.500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LVDS Interface IC
RoHS:  
400 Mb/s
3.3 V
3.3 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-28
Tube
Brand: Analog Devices / Maxim Integrated
Operating Supply Current: 160 mA
Pd - Power Dissipation: 1.026 W
Product Type: LVDS Interface IC
Propagation Delay Time: 3.5 ns
Series: MAX9150
Factory Pack Quantity: 50
Subcategory: Interface ICs
Part # Aliases: MAX9150
Unit Weight: 403 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.