MAX9621AUB/V+

Analog Devices / Maxim Integrated
700-MAX9621AUB/V+
MAX9621AUB/V+

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Dual, 2-Wire Hall-Effect Sensor Interfac

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp165.848 Rp165.848
Rp139.980 Rp699.900
Rp130.073 Rp1.300.730
Rp128.972 Rp3.224.300
Rp109.709 Rp5.485.450
Rp89.895 Rp8.989.500
Rp89.162 Rp44.581.000
Rp87.877 Rp87.877.000
Rp85.676 Rp214.190.000

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Dual, 2-Wire
1 mA
5.5 V to 18 V
SMD/SMT
UMAX-10
MAX9621
AEC-Q100
Tube
Brand: Analog Devices / Maxim Integrated
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 50
Subcategory: Sensors
Supply Voltage - Max: 18 V
Supply Voltage - Min: 5.5 V
Part # Aliases: MAX9621
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.