MAX9768BETG+

Analog Devices / Maxim Integrated
700-MAX9768BETG
MAX9768BETG+

Mfr.:

Description:
Audio Amplifiers 10W Mono Class D Speaker Amplifier with

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.724

Stock:
2.724 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp81.640 Rp81.640
Rp62.009 Rp620.090
Rp52.653 Rp1.316.325
Rp50.268 Rp3.770.100
Rp48.433 Rp14.529.900
Rp47.149 Rp24.753.225
Rp46.048 Rp48.350.400
Rp45.682 Rp116.489.100
5.025 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp81.640
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX9768BETG+T
Analog Devices / Maxim Integrated
Audio Amplifiers 10W Mono Class D Speaker Amplifier with

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Audio Amplifiers
RoHS:  
1-Channel Mono
Class-D
10 W
0.08 %
TQFN-24
8 Ohms
4.5 V
14 V
- 40 C
+ 85 C
SMD/SMT
MAX9768
Tube
Brand: Analog Devices / Maxim Integrated
Development Kit: MAX9768EVKIT+
GBP - Gain Bandwidth Product: 1.8 MHz
Input Type: Single
Number of Channels: 1 Channel
Operating Supply Current: 7 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 75
Subcategory: Audio ICs
Supply Type: Dual
Type: 1-Channel Mono
Part # Aliases: MAX9768
Unit Weight: 50 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Control and Automation Solutions - PLCs

Analog Devices Inc. PLC Control and Automation Solutions provide the ability to integrate the right features into ICs, enabling PLC (Programmable Logic Controller) designers to reduce system cost, power demands, and overall footprint while providing the accuracy and reliability needed for industrial measurements.

Analog Devices Class D Audio Amplifiers