MAX98089EWY+T

Analog Devices / Maxim Integrated
700-MAX98089EWY+T
MAX98089EWY+T

Mfr.:

Description:
Interface - CODECs Low Power, Stereo Audio Codec with FlexS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp131.357 Rp131.357
Rp100.720 Rp1.007.200
Rp93.014 Rp2.325.350
Rp84.759 Rp8.475.900
Rp80.722 Rp20.180.500
Rp78.337 Rp39.168.500
Rp77.420 Rp77.420.000
Full Reel (Order in multiples of 2500)
Rp73.751 Rp184.377.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface - CODECs
RoHS:  
Audio CODECs
Audio CODEC, Stereo
24 bit
96 kHz
Serial (I2S)
2 ADC
2 DAC
3.6 V
1.65 V
- 40 C
+ 85 C
SMD/SMT
WLP-63
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Operating Supply Current: 1.9 mA
Operating Supply Voltage: 1.65 V to 3.6 V
Product Type: CODECs
Series: MAX98089
SNR - Signal to Noise Ratio: 93 dB ADC/101 dB DAC
Factory Pack Quantity: 2500
Subcategory: Interface ICs
THD plus Noise: - 82 dB ADC/- 78 dB DAC
Part # Aliases: MAX98089
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX98089 TINI® Stereo Audio Codec with FlexSound™

Analog Devices MAX98089 TINI® Stereo Audio Codec with FlexSound™ technology is a full-featured device with high performance and low power consumption, making it ideal for portable applications. Analog Devices MAX98089 Stereo Audio Codec features a stereo Class D speaker amplifier for efficient amplification for two speakers.