MAX983ESA+

Analog Devices / Maxim Integrated
700-MAX983ESA
MAX983ESA+

Mfr.:

Description:
Analog Comparators Ultra-Low-Power, Open-Drain, Single/Dual

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
80
Expected 17/08/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp148.970 Rp148.970
Rp115.396 Rp1.153.960
Rp106.957 Rp2.673.925
Rp97.417 Rp9.741.700
Rp90.446 Rp27.133.800
Rp88.978 Rp44.489.000
Rp87.327 Rp87.327.000
Rp83.658 Rp209.145.000

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Comparators
RoHS:  
Analog Comparators
SMD/SMT
MAX983
Tube
Brand: Analog Devices / Maxim Integrated
Comparator Type: General Purpose with Reference
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Number of Channels: 2 Channel
Operating Supply Current: 3.1 uA
Output Current per Channel: 15 uA
Output Type: Open Drain
Package/Case: SOIC-8
Pd - Power Dissipation: 471 mW
Product: Analog Comparators
Response Time: 12 us
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Supply Voltage - Max: 11 V
Supply Voltage - Min: 2.5 V
Vos - Input Offset Voltage: 10 mV
Part # Aliases: MAX983
Unit Weight: 506,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.