MAX9920ASA/V+T
Images are for reference only
See Product Specifications
See Product Specifications
700-MAX9920ASA/V+T
MAX9920ASA/V+T
Mfr.:
Description:
Current Sense Amplifiers -20V to +75V Input Range, Precision Uni-
Current Sense Amplifiers -20V to +75V Input Range, Precision Uni-
Datasheet:
In Stock: 2.440
-
Stock:
-
2.440 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
24 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2440 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp113.562 | Rp113.562 | |
| Rp81.273 | Rp812.730 | |
| Rp75.769 | Rp1.894.225 | |
| Rp66.596 | Rp6.659.600 | |
| Rp63.110 | Rp15.777.500 | |
| Rp56.689 | Rp28.344.500 | |
| Rp47.883 | Rp47.883.000 | |
| Full Reel (Order in multiples of 2500) | ||
| Rp45.865 | Rp114.662.500 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Similar Product
Analog Devices / Maxim Integrated
Current Sense Amplifiers -20V to +75V Input Range, Precision Uni-
Datasheet
Application Notes
- Accurate High-Side Current-Sense Amplifier Monitors PWM Load Current (PDF)
- Current Sensing on a Negative Voltage Supply Rail, using a Precision Instrumentation Amplifier (PDF)
- DC Error Budget Calculator Simplifies Selection of Optimal Current-Sense Amplifiers (PDF)
- Introduction to Ventilators and Ventilation Rate Measurements (PDF)
- Overview of Industrial Motor Control Systems (PDF)
- Overview of Sensor Signal Paths (PDF)
- CNHTS:
- 8542319000
- CAHTS:
- 8542330000
- USHTS:
- 8542330001
- JPHTS:
- 8542330996
- KRHTS:
- 8532331000
- MXHTS:
- 8542330299
- ECCN:
- EAR99
Indonesia
