MAXM17635AMG+

Analog Devices / Maxim Integrated
700-MAXM17635AMG+
MAXM17635AMG+

Mfr.:

Description:
Switching Voltage Regulators MAXM17635: 4.5V to 36V Input, 2A, Adjust

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp211.713
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
uSLIC-24
Buck
900 mV to 12 V
2 A
1 Output
4.5 V
36 V
710 uA
2.2 MHz
- 40 C
+ 125 C
Himalaya
Cut Tape
Brand: Analog Devices / Maxim Integrated
Development Kit: MAXM17635EVKIT
Input Voltage: 4.5 V to 36 V
Moisture Sensitive: Yes
Operating Supply Current: 2.8 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Voltage Regulator and Power Module
Unit Weight: 5,739 g
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
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAXM17633, MAXM17634, MAXM17635 Power Modules

Analog Devices Inc. MAXM17633, MAXM17634, and MAXM17635 Power Modules are a series of voltage regulator ICs and power modules. These devices enable cooler, smaller, and simpler power supply solutions. The MAXM17633, MAXM17634, and MAXM17635 feature an integrated controller, MOSFETs, compensation components, and an inductor. The modules operate from 4.5V to 36V input and deliver up to 2A output current.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.