MAXREFDES74#

Analog Devices / Maxim Integrated
700-MAXREFDES74#
MAXREFDES74#

Mfr.:

Description:
Data Conversion IC Development Tools 18 bit Precision Data Acquisition System

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp8.935.052 Rp8.935.052

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Reference Design Boards
Data Acquisitions
MAX5316, MAX11166
5 V
Bulk
Brand: Analog Devices / Maxim Integrated
Description/Function: Reference design performs high-speed, 18-bit, precision data acquisition based on Maxims leading-edge, high-accuracy, low-power data converters
For Use With: MAX5316, MAX11166
Interface Type: SPI
Product Type: Data Conversion IC Development Tools
Series: MAXREFDES
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAXREFDES74 Reference Design

Maxim Integrated MAXREFDES74 Reference Design performs high-speed, 18-bit, precision data acquisition based on Maxim's leading-edge, high-accuracy, low-power data converters. The MAXREFDES74 design works as a building block for a high-speed, low-power, high-accuracy data acquisition and control system for industrial process control and automation, and high-speed protection systems for power distribution and automation. By changing the ADC and DAC to pin-compatible 16-bit devices such as the MAX11166 and the MAX5316, a 16-bit data acquisition system can also be tested. ​