PD60-3-1160-TMCL

Analog Devices / Maxim Integrated
700-PD60-3-1160-TMCL
PD60-3-1160-TMCL

Mfr.:

Description:
Stepper Motors PANdrive/ Smart Stepper Motor, 48V, 2.1N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 45

Stock:
45 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp8.662.981 Rp8.662.981
Rp7.491.589 Rp74.915.890
Rp7.199.888 Rp179.997.200
250 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Stepper Motors
RoHS:  
Stepper Motor With Encoders
Stepper Driver
NEMA 24
2.1 N-m
48 V
2.8 A
Brand: Analog Devices / Maxim Integrated
Dimensions: 60 mm x 60 mm x 82 mm
Packaging: Bulk
Series: PD-1160
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Tradename: PANdrive
Part # Aliases: 30-0273
Unit Weight: 1,228 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8501314000
ECCN:
EAR99