TMC5160-EVAL

Analog Devices / Maxim Integrated
700-TMC5160-EVAL
TMC5160-EVAL

Mfr.:

Description:
Power Management IC Development Tools Stepper motor cDriver 8 to 60V, for external N-Fets with S/D and SPI Interface, 256 Steps, SixPoint ramp controller, CoolStep, StallGuard2, SpreadCycle and StealthChop2

In Stock: 33

Stock:
33 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.531.708 Rp1.531.708

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Motor/Motion Controller & Driver
8 V to 60 V
TMC5160
TMC5160
Brand: Analog Devices / Maxim Integrated
Dimensions: 85 mm x 55 mm
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 40-0138
Unit Weight: 195,048 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8537109170
JPHTS:
853710000
TARIC:
8473302000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMC5160-EVAL-KIT Evaluation Kits

Analog Devices TMC5160-EVAL-KIT Evaluation Kits help to evaluate the high voltage TMC5160A motor controller and driver IC for all its full functionalities and features. The TMC5160-EVAL-KIT is a set of one MCU board Landungsbrücke, an Eselsbrücke bridge board, and one TMC5160-EVAL driver board. This evaluation kit allows for a quick and simple start with full access to all registers and full functionality/diagnostics. The graphical user interface TMCL-IDE allows quick setup and supports the use of commands in direct mode, monitors real-time behavior visualized in graphs, and logs and stores data.