AD4022BCPZ-R2

Analog Devices
584-AD4022BCPZ-R2
AD4022BCPZ-R2

Mfr.:

Description:
Analog to Digital Converters - ADC 20-Bit, 0.5 MSPS, Diff, PulSAR ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp757.139 Rp757.139
Rp618.811 Rp6.188.110
Rp584.137 Rp14.603.425
Rp567.809 Rp56.780.900
Full Reel (Order in multiples of 250)
Rp527.814 Rp131.953.500
500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
Rp757.506
Min:
1

Similar Product

Analog Devices AD4022BCPZ-RL7
Analog Devices
Analog to Digital Converters - ADC 20-Bit, 0.5 MSPS, Diff, PulSAR ADC

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
SMD/SMT
LFCSP-10
20 bit
1 Channel
SPI
500 kS/s
Differential
SAR
1.8 V
1.71 V to 5.5 V
100.5 dB
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Analog Devices
Moisture Sensitive: Yes
Product Type: ADCs - Analog to Digital Converters
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
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
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

AD4021/AD4022 Differential SAR ADCs

Analog Devices AD4021/AD4022 Differential Successive Approximation Register (SAR) Analog-to-Digital Converters (ADCs) are high-accuracy, high-speed, low-power, 20-bit, Easy Drive, precision SAR ADCs that operate from a single VDD power supply. The device's reference voltage is applied externally and can be set independently of the supply voltage. Also, the AD4021/AD4022 power scales linearly with throughput.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.