AD4170-4BCPZ-RL7

Analog Devices
584-AD4170-4BCPZ-RL7
AD4170-4BCPZ-RL7

Mfr.:

Description:
Analog to Digital Converters - ADC DC to 50kHz Input BW 4/8 Ch S-? ADC PGA

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.773

Stock:
1.773 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp541.390 Rp541.390
Rp457.733 Rp4.577.330
Rp437.002 Rp10.925.050
Rp390.770 Rp39.077.000
Full Reel (Order in multiples of 1500)
Rp390.770 Rp586.155.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
AD4170
SMD/SMT
LFCSP-32
12 bit
1 Channel
SPI
500 kS/s
Differential/Pseudo-Differential
Sigma-Delta
4.75 V to 5.25 V
1.7 V to 5.25 V
110 dBFS
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: EVAL-AD4170-4ARDZ
DNL - Differential Nonlinearity: 0.2 LSB
FPBW - Full Power Bandwidth: 50 kHz
Gain Error: 10 FSR
INL - Integral Nonlinearity: 2 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 115 mW
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal, Supply
Reference Voltage: 2.5 V
SFDR - Spurious Free Dynamic Range: 125 dBc
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 109.5 dBFS
Factory Pack Quantity: 1500
Subcategory: Data Converter ICs
Supply Voltage - Max: 6.35 V
Supply Voltage - Min: 1.7 V
THD - Total Harmonic Distortion: - 120 dBFS
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
8542399000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99

AD4170 Low Noise Precision SigmaDelta ADC

Analog Devices Inc. AD4170 Low Noise Precision SigmaDelta ADC is designed for precision measurement applications, with a DC to 50kHz input bandwidth. The Analog Devices Inc. AD4170 features a 24-bit Σ-Δ ADC and supports output data rates from 7.6SPS to 500kSPS. Configurable for four differential or eight single-ended/pseudo differential inputs, it includes an on-chip low-noise gain stage for direct interfacing with small amplitude signals.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.