AD5203ARZ10

Analog Devices
584-AD5203ARZ10
AD5203ARZ10

Mfr.:

Description:
Digital Potentiometer ICs QUAD 6-BIT POTENTIOMETER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 154

Stock:
154 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp141.815 Rp141.815
Rp109.526 Rp1.095.260
Rp99.986 Rp2.499.650
Rp93.381 Rp8.684.433
Rp85.859 Rp23.954.661
Rp85.492 Rp45.054.284
Rp83.291 Rp85.206.693
Rp79.255 Rp199.009.305

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
AD5203
10 kOhms
700 PPM / C
30 %
Quad
64 Tap
Volatile
SPI
2.7 V
10 nA
- 40 C
+ 85 C
PCB Mount
SMD/SMT
SOIC-24
Linear
Tube
Brand: Analog Devices
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 31
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 1,098 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.