AD5243BRMZ10

Analog Devices
584-AD5243BRMZ10
AD5243BRMZ10

Mfr.:

Description:
Digital Potentiometer ICs Dual 8-Bit I2C Digi POT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.218

Stock:
1.218 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp72.650 Rp72.650
Rp53.203 Rp532.030
Rp47.883 Rp2.394.150
Rp45.498 Rp4.549.800
Rp43.113 Rp10.778.250
Rp41.829 Rp20.914.500
Rp40.545 Rp40.545.000
Rp39.260 Rp98.150.000
Rp39.077 Rp195.385.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp72.650
Min:
1

Similar Product

Analog Devices AD5243BRMZ10-RL7
Analog Devices
Digital Potentiometer ICs Dual 8-Bit I2C Digi POT

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
AD5243
10 kOhms
35 PPM / C
20 %
Dual
256 Tap
Volatile
I2C
5.5 V
3.5 uA
- 40 C
+ 125 C
PCB Mount
SMD/SMT
MSOP-10
Linear
Tube
Brand: Analog Devices
Development Kit: EVAL-AD5243SDZ
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 50
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 143,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.