AD5252BRUZ50

Analog Devices
584-AD5252BRUZ50
AD5252BRUZ50

Mfr.:

Description:
Digital Potentiometer ICs 8-Bit I2C EEMEM DigiPOT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 231

Stock:
231 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp118.332 Rp118.332
Rp90.629 Rp906.290
Rp78.521 Rp1.963.025
Rp75.402 Rp7.238.592
Rp72.100 Rp20.764.800
Rp70.265 Rp40.472.640
Rp69.348 Rp73.231.488
Rp68.431 Rp177.373.152

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp118.332
Min:
1

Similar Product

Analog Devices AD5252BRUZ50-RL7
Analog Devices
Digital Potentiometer ICs 8-Bit I2C EEMEM DigiPOT

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
AD5252
50 kOhms
300 PPM / C
30 %
Dual
256 Tap
Non Volatile
I2C
2.75 V
3 uA
- 40 C
+ 105 C
PCB Mount
SMD/SMT
TSSOP-14
Linear
Tube
Brand: Analog Devices
Development Kit: EVAL-AD5252SDZ
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 96
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 140,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.