AD5292BRUZ-100

Analog Devices
584-AD5292BRUZ-100
AD5292BRUZ-100

Mfr.:

Description:
Digital Potentiometer ICs 256-/1024-Position, Digital Potentiometers with Maximum 1 R-Tolerance Error and 20-TP Memory

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
192
Expected 03/09/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp159.610 Rp159.610
Rp123.836 Rp1.238.360
Rp105.306 Rp2.632.650
Rp101.453 Rp9.739.488
Rp99.619 Rp28.690.272
Rp96.867 Rp55.795.392
Rp95.032 Rp100.353.792
2.592 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp159.610
Min:
1

Similar Product

Analog Devices AD5292BRUZ-100-RL7
Analog Devices
Digital Potentiometer ICs 256-/1024-Position, Digital Potentiometers with Maximum 1 R-Tolerance Error and 20-TP Memory

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
AD5292
100 kOhms
35 PPM / C
1 %
Single
1024 Tap
Non Volatile
SPI
5.5 V
2 uA
- 40 C
+ 105 C
PCB Mount
SMD/SMT
TSSOP-14
Linear
Tube
Brand: Analog Devices
Development Kit: EVAL-AD5292EBZ
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 96
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 33 V
Supply Voltage - Min: 9 V
Unit Weight: 140,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.