AD5323ARUZ
Images are for reference only
See Product Specifications
See Product Specifications
584-AD5323ARUZ
AD5323ARUZ
Mfr.:
Description:
Digital to Analog Converters - DAC 2.5 V to 5.5 V, 230 A, Dual Rail-to-Rail Voltage Output 12-Bit DAC
Digital to Analog Converters - DAC 2.5 V to 5.5 V, 230 A, Dual Rail-to-Rail Voltage Output 12-Bit DAC
Datasheet:
In Stock: 62
-
Stock:
-
62 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp282.895 | Rp282.895 | |
| Rp222.170 | Rp2.221.700 | |
| Rp206.209 | Rp5.155.225 | |
| Rp181.258 | Rp17.400.768 | |
| Rp178.690 | Rp51.462.720 | |
| Rp172.269 | Rp99.226.944 | |
| Rp169.150 | Rp178.622.400 | |
| 2.592 | Quote |
Datasheet
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390040
- JPHTS:
- 854239099
- TARIC:
- 8542399000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Philippines
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
