AD5323BRUZ
Images are for reference only
See Product Specifications
See Product Specifications
584-AD5323BRUZ
AD5323BRUZ
Mfr.:
Description:
Digital to Analog Converters - DAC 2.5 V to 5.5 V, 230 A, Dual Rail-to-Rail Voltage Output 12-Bit DAC
Digital to Analog Converters - DAC 2.5 V to 5.5 V, 230 A, Dual Rail-to-Rail Voltage Output 12-Bit DAC
Datasheet:
In Stock: 49
-
Stock:
-
49 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp380.863 | Rp380.863 | |
| Rp304.177 | Rp3.041.770 | |
| Rp264.366 | Rp6.609.150 | |
| Rp256.294 | Rp24.604.224 | |
| Rp252.258 | Rp72.650.304 | |
| Rp246.387 | Rp141.918.912 | |
| 1.056 | Quote |
Datasheet
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390040
- JPHTS:
- 854239099
- TARIC:
- 8542399000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Taiwan
- Country of Diffusion:
- Ireland
Indonesia
