AD5338ARMZ-REEL7
Images are for reference only
See Product Specifications
See Product Specifications
584-AD5338ARMZ-R7
AD5338ARMZ-REEL7
Mfr.:
Description:
Digital to Analog Converters - DAC 2.5 V to 5.5 V, 250 A, 2-Wire Interface, Dual Voltage Output, 10-Bit DACs
Digital to Analog Converters - DAC 2.5 V to 5.5 V, 250 A, 2-Wire Interface, Dual Voltage Output, 10-Bit DACs
Datasheet:
In Stock: 3.467
-
Stock:
-
3.467 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp156.858 | Rp156.858 | |
| Rp121.634 | Rp1.216.340 | |
| Rp112.828 | Rp2.820.700 | |
| Rp103.105 | Rp10.310.500 | |
| Rp98.701 | Rp24.675.250 | |
| Rp95.766 | Rp47.883.000 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp93.198 | Rp93.198.000 | |
| Rp88.428 | Rp176.856.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Similar Product
Analog Devices
Digital to Analog Converters - DAC 2.5 V to 5.5 V, 250 A, 2-Wire Interface, Dual Voltage Output, 10-Bit DACs
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390040
- JPHTS:
- 854239099
- TARIC:
- 8542399000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
