AD5339BRMZ
Images are for reference only
See Product Specifications
See Product Specifications
584-AD5339BRMZ
AD5339BRMZ
Mfr.:
Description:
Digital to Analog Converters - DAC 2.5 V to 5.5 V, 250 A, 2-Wire Interface, Dual Voltage Output,12-Bit DACs
Digital to Analog Converters - DAC 2.5 V to 5.5 V, 250 A, 2-Wire Interface, Dual Voltage Output,12-Bit DACs
Datasheet:
In Stock: 49
-
Stock:
-
49 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp365.452 | Rp365.452 | |
| Rp291.518 | Rp2.915.180 | |
| Rp261.614 | Rp13.080.700 | |
| Rp246.937 | Rp24.693.700 | |
| Rp237.581 | Rp59.395.250 | |
| Rp233.361 | Rp116.680.500 | |
| 5.000 | Quote |
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390040
- JPHTS:
- 854239099
- TARIC:
- 8542399000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
