AD5560JSVUZ

Analog Devices
584-AD5560JSVUZ
AD5560JSVUZ

Mfr.:

Description:
Power Management Specialised - PMIC 1.2A programmable DPS with DACs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
160
Expected 10/09/2026
Factory Lead Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp933.078 Rp933.078
Rp756.773 Rp7.567.730
Rp710.541 Rp17.763.525
Rp676.784 Rp67.678.400

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management Specialised - PMIC
RoHS:  
AD5560
Programmable
SMD/SMT
TQFP-64
5 uA, 25 uA, 250 uA, 2.5 mA, 25 mA
28 V
- 25 V
25 V
- 25 C
+ 90 C
30 mA
Tray
Application: Automatic Test Equipment
Brand: Analog Devices
Development Kit: EVAL-AD5560EBUZ
Input Voltage Range: - 25 V to 28 V
Moisture Sensitive: Yes
Operating Supply Voltage: 25 V
Output Voltage Range: 25 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 1
Subcategory: PMIC - Power Management ICs
Unit Weight: 360,600 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.