AD5758BCPZ

Analog Devices
584-AD5758BCPZ
AD5758BCPZ

Mfr.:

Description:
Digital to Analog Converters - DAC 1 Channel, 16-Bit +/-4-to-20 mA and Vout

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.941

Stock:
3.941 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp366.920 Rp366.920
Rp303.810 Rp3.038.100
Rp291.334 Rp7.283.350
Rp256.661 Rp25.666.100

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp366.920
Min:
1

Similar Product

Analog Devices AD5758BCPZ-RL7
Analog Devices
Digital to Analog Converters - DAC 1 Channel, 16-Bit +/-4-to-20 mA and Vout

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital to Analog Converters - DAC
RoHS:  
16 bit
1 Channel
12 us
Current, Voltage
4-Wire, SPI
- 33 V to 0 V, 5 V to 33 V, 7 V to 33 V
1.71 V to 5.5 V
- 40 C
+ 115 C
SMD/SMT
LFCSP-32
Tray
Brand: Analog Devices
DNL - Differential Nonlinearity: +/- 1 LSB
INL - Integral Nonlinearity: +/- 0.006 % FSR
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 200 mW (1/5 W)
Product Type: DACs - Digital to Analog Converters
Reference Type: External, Internal
Reference Voltage: 2.5 V
Shutdown: No Shutdown
Factory Pack Quantity: 490
Subcategory: Data Converter ICs
Supply Voltage - Max: 33 V
Supply Voltage - Min: 7 V
Type: 16-Bit Current and Voltage Output DAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
MXHTS:
8542399999
ECCN:
EAR99

AD5758 Digital-to-Analogue Converter (DAC)

Analog Devices AD5758 Digital-to-Analogue Converter (DAC) is a single-channel, voltage and current output digital-to-analogue converter (DAC). This DAC operates with a power supply range from −33V (minimum) on AVSS to +33V (maximum) on AVDD1 with a maximum operating voltage between the two rails of 60V. On-chip dynamic power control (DPC) minimises package power dissipation. This is achieved by regulating the supply voltage (VDPC+) to the VIOUT output driver circuitry from 5V to 27V using a buck dc-to-dc converter, optimised for minimum on-chip power dissipation. The CHART pin enables a HART® signal to be coupled onto the current output.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Digital to Analog Converters (DACs)

Analog Devices Digital-to-Analog Converters (DACs) range from 8 bits to 24 bits and from a single channel to as many as 40 channels. Analog Devices DACs are offered in high-density packages with flexible I/O, high DC precision, and low glitch. Analog Devices DACs work well in a wide variety of open-loop or closed-loop systems, adjusting gain, offset, and many other signals, as well as fast-settling DACs suitable for AC applications such as waveform generation. Analog Devices' portfolio includes integrated output amplifier options for ease of use, dynamic range DACs for multicarrier generation over a very wide bandwidth, and various other digital-to-analog converters to suit any design needs.