AD5933WYRSZ-REEL7

Analog Devices
584-5933WYRSZR
AD5933WYRSZ-REEL7

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised 12BIT 1 MSPS, Impedance Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.432

Stock:
11.432 Can Dispatch Immediately
Factory Lead Time:
33 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp496.993 Rp496.993
Rp388.752 Rp3.887.520
Rp371.323 Rp9.283.075
Rp331.879 Rp33.187.900
Full Reel (Order in multiples of 500)
Rp331.879 Rp165.939.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
SMD/SMT
SSOP-16
Converters
Impedance
12 bit
1 Channel
2.7 V
5.5 V
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: EVAL-AD5933
Interface Type: Serial
Maximum Clock Frequency: 16.776 MHz
Moisture Sensitive: Yes
Number of ADC Channels: 1 Channel
Number of Converters: 1 Converter
Number of DAC Channels: 1 Channel
Product Type: Data Acquisition ADCs/DACs - Specialized
Reference Type: External, Internal
Sampling Rate: 1 MS/s
Shutdown: No Shutdown
SNR - Signal to Noise Ratio: 60 dB
Factory Pack Quantity: 500
Subcategory: Data Converter ICs
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

AD5933 Impedance Converter & Network Analyzer

Analog Devices AD5933 Impedance Converter and Network Analyzer is a high-precision system solution that combines an onboard frequency generator with a 12-bit, 1MSPS, analog-to-digital converter. This solution is implemented in electrochemical and bioelectrical impedance analysis and impedance spectroscopy in addition to corrosion monitoring and protection equipment. The frequency generator allows an external complex impedance to generate an excitation signal with a known frequency. The response signal from the impedance is sampled by the onboard ADC and a discrete Fourier transform (DFT) is processed by an onboard DSP engine. The DFT algorithm returns a real (R) and imaginary (I) data-word at each output frequency.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.