AD608ARZ

Analog Devices
584-AD608ARZ
AD608ARZ

Mfr.:

Description:
RF Mixer IC, IF SUBSYSTEM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 262

Stock:
262 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp188.230 Rp188.230
Rp146.951 Rp1.469.510
Rp130.807 Rp3.270.175
Rp122.735 Rp11.782.560
Rp119.066 Rp34.291.008
Rp116.130 Rp61.316.640
Rp113.745 Rp114.654.960
2.544 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp188.230
Min:
1

Similar Product

Analog Devices AD608ARZ-RL
Analog Devices
RF Mixer LIMITING IF SUBSYSTEM

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Mixer
RoHS:  
500 MHz
500 MHz
30 MHz to 240 MHz
+ 85 C
- 40 C
SMD/SMT
SOIC-16
Brand: Analog Devices
Development Kit: EVAL-AD608EBZ
Operating Supply Voltage: 3 V
Packaging: Tube
Product Type: RF Mixer
Series: AD608
Factory Pack Quantity: 48
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Technology: Si
Unit Weight: 638 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
5A991.b.5
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More