AD626ANZ

Analog Devices
584-AD626ANZ
AD626ANZ

Mfr.:

Description:
Differential Amplifiers SINGLE SUPPLY DIFF IN AMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.103

Stock:
5.103 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp429.847 Rp429.847
Rp336.282 Rp3.362.820
Rp321.238 Rp16.061.900
Rp287.115 Rp28.711.500

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Differential Amplifiers
RoHS:  
AD626
1 Channel
100 kHz
0.22 V/us
90 dB
12 mA
1.9 mV
12 V
2.4 V
230 uA
- 40 C
+ 85 C
Through Hole
PDIP-8
Tube
Brand: Analog Devices
Maximum Input Resistance: 200 kOhms
Product: Differential Amplifiers
Product Type: Differential Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Settling Time: 24 us
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542331000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.