AD633-EVALZ

Analog Devices
584-AD633-EVALZ
AD633-EVALZ

Mfr.:

Description:
Amplifier IC Development Tools AD633 RoHS Eval Brd

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
2
Expected 03/07/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.495.239 Rp2.495.239

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Boards
Multiplier
AD633
15 V
Bulk
Brand: Analog Devices
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Amplifier IC Development Tools
Series: AD633
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 142,881 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9023008000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.