AD640TE/883B

Analog Devices
584-AD640TE883B
AD640TE/883B

Mfr.:

Description:
Logarithmic Amplifiers I.C. LOG AMP IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp19.075.070 Rp19.075.070
Rp16.799.065 Rp167.990.650

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Logarithmic Amplifiers
RoHS: N
AD640
Demodulating
1 Channel
145 MHz
25 uA
200 uV
7.5 V
4.5 V
44 mA
- 55 C
+ 125 C
SMD/SMT
CLCC-20
Tube
Brand: Analog Devices
Dynamic Range dB: 50 dB
Pd - Power Dissipation: 200 mW
Product: Logarithmic Amplifiers
Product Type: Logarithmic Amplifiers
Factory Pack Quantity: 54
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.