AD6677BCPZ

Analog Devices
584-AD6677BCPZ
AD6677BCPZ

Mfr.:

Description:
RF Receiver IF Receiver w/JESD204B

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.909.452 Rp1.909.452
Rp1.597.019 Rp15.970.190
Rp1.491.163 Rp37.279.075
Rp1.423.099 Rp142.309.900
490 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Receiver
RoHS:  
IF
400 MHz
+ 85 C
- 40 C
LFCSP-32
SMD/SMT
Tray
Bandwidth: 80 MHz
Brand: Analog Devices
Development Kit: AD6677EBZ
Moisture Sensitive: Yes
NF - Noise Figure: 71.9 dB
Operating Supply Current: 149 mA
Product Type: RF Receiver
Series: AD6677
Factory Pack Quantity: 490
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 1.9 V
Supply Voltage - Min: 1.7 V
Technology: Si
Unit Weight: 96,313 g
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
8542399000
CAHTS:
8542390000
USHTS:
8542390010
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More