AD7142ACPZ-1REEL

Analog Devices
584-AD7142ACPZ-1R
AD7142ACPZ-1REEL

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised Capacitance tp Digital Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
Rp48.067 Rp240.335.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp88.795
Min:
1

Similar Product

Analog Devices AD7142ACPZ-1500RL7
Analog Devices
Data Acquisition ADCs/DACs - Specialised CAPACITANCE TO DIGITAL CONVERTER

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
AD7142
SMD/SMT
LFCSP-32
Converters
Capacitance to Digital
16 bit
14 Channel
3.3 V
3.3 V
- 40 C
+ 85 C
Reel
Architecture: Sigma-Delta
Brand: Analog Devices
Interface Type: SPI
Moisture Sensitive: Yes
Pd - Power Dissipation: 3.6 mW
Product Type: Data Acquisition ADCs/DACs - Specialized
Reference Type: External, Internal
Sampling Rate: 27.8 S/s
Factory Pack Quantity: 5000
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

High-Speed ADC & DAC Converters

Analog Devices High-Speed Converters consist of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths, and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for various applications, including instrumentation, Mil/Aero, wireless/wired communications, and medical imaging.